
Radial leaded varistor, 175V voltage rating, 130V AC rated voltage, and 175V DC rated voltage. Features 70J energy absorption, 6.5kA maximum surge current, and 340V clamping voltage. Operates across a -55°C to 85°C temperature range with 1.9nF capacitance. Through-hole mount design, halogen-free, and RoHS compliant.
Littelfuse V130LT20AP technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Current Rating | 6.5kA |
| Diameter | 20mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LT20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
