The Littelfuse V130LT20APX10 is a metal oxide varistor with a radial package and through hole mount. It has a maximum varistor voltage of 205V and can withstand a maximum surge current of 6.5kA. The device is capable of absorbing 70J of energy and is compliant with RoHS regulations. It is available in a package quantity of 500 units, packaged in tape and reel. The varistor voltage is stable between 184.5V and 225.5V.
Littelfuse V130LT20APX10 technical specifications.
| Package/Case | Radial |
| Energy | 70J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Varistor Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LT20APX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.