The LT Series Metal Oxide Varistor is a single-circuit device with a varistor voltage of 205V and energy rating of 70J. It is packaged in a radial leaded configuration, suitable for through-hole mounting. The device is compliant with RoHS regulations and is available in quantities of 500 per reel. The LT Series Varistor is designed for overvoltage and ESD protection applications.
Littelfuse V130LT20BPX2855 technical specifications.
| Package/Case | Radial |
| Energy | 70J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 220V |
| Min Varistor Voltage | 190V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Varistor Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LT20BPX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.