
Radial leaded varistor for through-hole mounting, featuring 175V DC and 130V AC voltage ratings. Offers 11 Joules energy absorption with a 1.2kA surge current capability and 10A clamping current. This component has a 228V varistor voltage, 340V clamping voltage, and 180pF capacitance. Designed with a 6mm lead pitch and a 7mm diameter, it operates across a -55°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Littelfuse V130LT2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V130LT2P technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 390V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 11J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 228V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LT2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
