General purpose varistor, 175V DC rated voltage, 130V AC rated voltage. Features 450J energy absorption, 200A clamping current, and 340V clamping voltage. This chassis mount component offers 50kA maximum surge current and a 20nF capacitance. Operating temperature range from -55°C to 85°C.
Littelfuse V131BA60 technical specifications.
| Capacitance | 20nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Depth | 23.5mm |
| Energy | 450J |
| Lead Free | Lead Free |
| Lead Pitch | 40mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50kA |
| Max Surge Current | 50kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | Screw |
| Varistor Voltage | 205V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V131BA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.