
Radial leaded varistor for general purpose applications, featuring a 175V DC voltage rating and 130V AC voltage rating. Offers 270 Joules of energy absorption with a clamping current of 200A and a maximum surge current of 40kA. This chassis mount component has a varistor voltage of 205V and a capacitance of 10nF, with a lead pitch of 40.5mm. Operating temperature range is -55°C to 85°C.
Sign in to ask questions about the Littelfuse V131DB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V131DB40 technical specifications.
| Capacitance | 10nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 345V |
| Clamping Voltage-Max | 345V |
| Depth | 46.8mm |
| Energy | 270J |
| Lead Free | Contains Lead |
| Lead Pitch | 40.5mm |
| Lead/Base Style | Solder |
| Length | 60.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Screw |
| Varistor Voltage | 205V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V131DB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
