
High-energy 270J metal oxide varistor (MOV) for circuit protection, featuring a 40mm diameter and 25mm lead pitch. This component offers a 130VAC / 175VDC maximum voltage rating with a 205V varistor voltage. It withstands a 40kA maximum surge current and has a clamping voltage of 345V. Operating across a wide temperature range of -55°C to 85°C, it includes solder lug terminations and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V131HA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Metal |
| Clamping Voltage | 345V |
| Clamping Voltage-Max | 345V |
| Diameter | 40mm |
| Energy | 270J |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 205V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V131HA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
