
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 14mm diameter, 5.6mm depth, and 8.5mm lead pitch for through-hole mounting. Offers a maximum operating voltage of 140VAC or 180VDC, with a varistor voltage range of 198V to 242V. Handles a maximum surge current of 4.5kA and a clamping current of 50A, with an energy rating of 42 Joules. Operates across a temperature range of -55°C to 85°C.
Littelfuse V140LA10A technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 42J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V140LA10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.