
Radial leaded varistor for through-hole mounting, featuring a 14mm body diameter and 8.5mm lead pitch. Offers 140V AC and 180V DC voltage ratings, with a maximum varistor voltage of 242V and a clamping voltage of 360V. Handles a 50A current rating, 4.5kA surge current, and 42J energy absorption. Operating temperature range is -55°C to 85°C. This component is RoHS compliant.
Littelfuse V140LA10AP technical specifications.
| Body Diameter | 14mm |
| Capacitance | 900pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Current Rating | 50A |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 42J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 242V |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V140LA10AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
