
Radial leaded varistor for through-hole mounting, featuring a 20mm diameter and 7.3mm depth. Offers a maximum varistor voltage of 242V, with a minimum of 198V, and a voltage rating of 242V AC. This component handles a maximum surge current of 9kA and a clamping current of 100A, with an energy rating of 210 Joules. Designed for operation between -55°C and 85°C, it is RoHS compliant and lead-free.
Littelfuse V140LA20CP technical specifications.
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 210J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9kA |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 242V |
| Voltage Rating | 242V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V140LA20CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
