
Radial leaded varistor for through-hole mounting, featuring a 140V AC and 180V DC voltage rating. This component offers 12 Joules of energy absorption, a 1.2kA maximum surge current, and a 10A clamping current. With a 242V varistor voltage and 360V clamping voltage, it provides robust protection. The device operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V140LA2P technical specifications.
| Capacitance | 160pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 12J |
| ESD Protection | No |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 242V |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V140LA2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
