
Radial leaded varistor for through-hole mounting, featuring a 140V AC / 180V DC voltage rating and 220V varistor voltage. Offers 12 Joules energy absorption, 10A clamping current, and 1.2kA maximum surge current. With a 160pF capacitance and 6mm lead pitch, this component operates from -55°C to 85°C and is halogen-free and RoHS compliant.
Littelfuse V140LS2P technical specifications.
| Capacitance | 160pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 12J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
No datasheet is available for this part.
