Var MOV 14VAC/16VDC 3000A 22V Thru-Hole Radial Automotive
Littelfuse V14E14AUTO technical specifications.
| Package/Case | Radial |
| Energy | 10J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AUMOV™ |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E14AUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.