
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 275VAC/350VDC voltage rating, 6kA maximum surge current, and 473V maximum varistor voltage. Offers 110J energy absorption and 50A clamping current at 710V. Operates across a -55°C to 85°C temperature range with a 7.5mm lead pitch and 14mm diameter.
Sign in to ask questions about the Littelfuse V14E275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V14E275 technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Diameter | 14mm |
| Energy | 110J |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V14E275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
