The V14E275L4T is a 473V metal oxide varistor from Littelfuse, rated for a maximum AC voltage of 275V and maximum DC voltage of 350V. It features a capacitance of 450pF and a clamping voltage of 710V with a clamping current of 50mA. The varistor can handle a maximum surge current of 6000A and operates within a temperature range of -55°C to 85°C. It is designed with a metal oxide technology and is available in a through-hole package with a terminal pitch of 8.5mm.
Littelfuse V14E275L4T technical specifications.
| Varistor Voltage | 473V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 450pF |
| Clamping Voltage | 710V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.