Var MOV 275VAC/350VDC 6000A 473V Thru-Hole Radial T/R
Checking distributor stock and pricing after the page loads.
Littelfuse V14E275PL1T5 technical specifications.
| Varistor Voltage | 473V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 450pF |
| Clamping Voltage | 710V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |