
Var MOV 275VAC/350VDC 6000A 473V Radial T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V14E275PL1T7X2855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Depth | 5.6mm |
| Energy | 110J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 473V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E275PL1T7X2855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
