
Radial leaded varistor for through-hole mounting, featuring a 385V DC rated voltage and 300V AC rated voltage. This component offers 125 Joules of energy absorption, a 50A clamping current, and a maximum surge current of 6kA. With a varistor voltage range of 423V to 517V, it provides protection up to 775V clamping voltage. The device is halogen-free and RoHS compliant, with a 14mm diameter and 8.5mm lead pitch.
Sign in to ask questions about the Littelfuse V14E300P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V14E300P technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Current Rating | 50A |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 125J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating | 385V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E300P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
