
Radial leaded Metal Oxide Varistor (MOV) offering 40VAC/56VDC voltage rating and 68V varistor voltage. Features a maximum surge current of 4kA, 10A clamping current, and 135V clamping voltage. This component has an energy rating of 65J, a capacitance of 3.87nF, and operates within a temperature range of -40°C to 85°C. Designed for through-hole mounting with an 8.5mm lead pitch.
Littelfuse V14E40P technical specifications.
| Capacitance | 3.87nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Current Rating | 1mA |
| Depth | 5.6mm |
| Energy | 65J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E40P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
