
Radial leaded varistor, 560V DC rated voltage, 420V AC rated voltage, with a maximum varistor voltage of 748V. Features 160J energy absorption, 50A current rating, and 6kA maximum surge current. Through-hole mount package with 7.5mm lead pitch and 14mm diameter. Operates across a temperature range of -55°C to 85°C, with 300pF capacitance. RoHS compliant and halogen-free.
Sign in to ask questions about the Littelfuse V14E420P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V14E420P technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.12kV |
| Clamping Voltage-Max | 1.12kV |
| Current Rating | 50A |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 160J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 748V |
| Voltage Rating | 560V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E420P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
