The V14E440L3A is a metal oxide varistor from Littelfuse with a maximum AC voltage rating of 440V and maximum DC voltage rating of 585V. It has a capacitance of 260pF and a clamping voltage of 1180V. The varistor can handle a maximum surge current of 6000A and is rated for operation between -55°C and 85°C. It is designed for through-hole mounting with a terminal pitch of 8.5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 787V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 260pF |
| Clamping Voltage | 1180V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |