The V14E440L3T1 is a Metal Oxide Varistor from Littelfuse with a Varistor Voltage of 787V and a Max AC Voltage Rating of 440V. It features a Capacitance of 260pF and a Clamping Voltage of 1180V. The device is designed to withstand a Maximum Surge Current of 6000A and operates within a temperature range of -55°C to 85°C. It is available in a Through Hole package with a Terminal Pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 787V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 260pF |
| Clamping Voltage | 1180V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |