The V14E440PL3B5 is a metal oxide varistor from Littelfuse with a varistor voltage of 787V. It has a maximum AC voltage rating of 440V and a maximum DC voltage rating of 585V. The device features a capacitance of 260pF and a clamping voltage of 1180V. It can handle a maximum surge current of 6000A and operates within a temperature range of -55 to 85°C. The varistor is designed for through hole mounting with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 787V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 260pF |
| Clamping Voltage | 1180V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |