Var MOV 95VAC/125VDC 6500A 165V Thru-Hole Radial T/R
Littelfuse V14H95PL3T technical specifications.
| Varistor Voltage | 165V |
| Max AC Voltage Rating | 95V |
| Max DC Voltage Rating | 125V |
| Capacitance | 0.0017uF |
| Clamping Voltage | 250V |
| Clamping Current | 50A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V14H95PL3T to view detailed technical specifications.
No datasheet is available for this part.