
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 14V DC / 10V AC voltage rating, 21.5V varistor voltage, and 20A maximum surge current. Offers 39V clamping voltage at 1A, with a 0.05J energy rating. Housed in a compact 0402 (1005 metric) ceramic case, this RoHS compliant component operates from -55°C to 125°C.
Littelfuse V14MLA0402NR technical specifications.
| Capacitance | 70pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 39V |
| Clamping Voltage-Max | 39V |
| Depth | 0.5mm |
| Energy | 0.05J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Surge Current | 20A |
| Max Varistor Voltage | 21.5V |
| Min Varistor Voltage | 15.9V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 21.5V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0402NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
