
Surface mount varistor, 14V DC rated voltage, 10V AC rated voltage, with a varistor voltage of 18.7V and clamping voltage of 34.5V. Features 1A clamping current, 30A max surge current, and 0.1J energy rating. Housed in a 0603 (1608 metric) ceramic case with SMD/SMT termination. Operating temperature range from -55°C to 125°C, UL94 V-0 flammability rating, and lead-free construction.
Littelfuse V14MLA0603H technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 34.5V |
| Clamping Voltage-Max | 34.5V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 21.5V |
| Min Varistor Voltage | 15.9V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.7V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0603H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
