
Surface mount varistor, 14V DC rated voltage, 10V AC rated voltage, with a 20.3V varistor voltage. Features 0.1J energy rating, 40A maximum surge current, and 1A clamping current at 32V. This ceramic component is housed in an 0805 (2012 metric) case, offering a capacitance of 320pF and operating temperature range from -55°C to 125°C. It is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse V14MLA0805LNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V14MLA0805LNH technical specifications.
| Capacitance | 320pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 32V |
| Clamping Voltage-Max | 32V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 20.3V |
| Min Varistor Voltage | 15.9V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| Varistor Voltage | 20.3V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA0805LNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
