
Var MLV 10VAC/14VDC 150A 20.3V 1206 SMD T/R
Littelfuse V14MLA1206WH technical specifications.
| Package/Case | 1206 |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Max Surge Current | 150A |
| Max Varistor Voltage | 20.3V |
| Min Varistor Voltage | 15.9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 18.1V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA1206WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.