The UltraMOV Metal Oxide Varistor from Littelfuse is a single-circuit device with a varistor voltage of 240V. It operates within a temperature range of -55°C to 85°C and can withstand a maximum surge current of 6kA. The varistor is packaged in bulk quantities of 700 units and is available in a through-hole package type. The device is compliant with RoHS regulations and is suitable for use in overvoltage and ESD protection applications.
Littelfuse V14P150PX2855 technical specifications.
| Energy | 60J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14P150PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.