
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 150V varistor voltage, 95VAC/127VDC voltage rating, and 10A current rating. Offers a 250V clamping voltage and 3J energy absorption. Operates across a -55°C to 125°C temperature range with a 250A max surge current capability. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V150CH8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150CH8S technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 250V |
| Current Rating | 10A |
| Energy | 3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150CH8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
