
Surface mount varistor with 127V DC rated voltage and 95V AC rated voltage. Features 150V varistor voltage, 135V min varistor voltage, and 165V max varistor voltage. Offers 10A current rating, 250A max surge current, and 250V clamping voltage. Encased in a 3220 (8552 metric) SMD/SMT package with dimensions of 8.51mm length, 5mm width, and 2.03mm thickness. Operates from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Littelfuse V150CH8T technical specifications.
| Capacitance | 250pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 250V |
| Clamping Voltage-Max | 250V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 127V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 150V |
| Voltage Rating | 127V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| Width | 5mm |
| RoHS | Compliant |