
The LA Series varistor from Littelfuse features a capacitance of 800pF and a clamping voltage of 395V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is rated for a maximum surge current of 4.5kA and a maximum voltage rating of 200V DC. It is available in a radial package with a lead pitch of 8.5mm and is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V150LA10APX1347 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150LA10APX1347 technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Depth | 5.6mm |
| Energy | 45J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 268V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LA10APX1347 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
