
Radial-leaded varistor for through-hole mounting, featuring a 150V AC / 200V DC voltage rating. Offers 13J energy absorption, 10A clamping current, and a 430V clamping voltage. With a 284V varistor voltage and 1.2kA maximum surge current, this component operates across a -55°C to 85°C temperature range. The metal package measures 7mm in diameter with a 6mm lead pitch. Halogen-free and RoHS compliant.
Littelfuse V150LA1P technical specifications.
| Capacitance | 150pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 430V |
| Clamping Voltage-Max | 430V |
| Current Rating | 10A |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 275V |
| Min Varistor Voltage | 225V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 284V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LA1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.