The LA Series Metal Oxide Varistor from Littelfuse is a 240V 264V device available in a radial package for through hole mounting. It has a maximum surge current of 6.5kA and an energy rating of 80J. This varistor is RoHS compliant and available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Littelfuse V150LA20APX1347 technical specifications.
| Package/Case | Radial |
| Energy | 80J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 240V |
| RoHS | Compliant |