The LA Series varistor from Littelfuse is a radial-leaded, halogen-free, and RoHS-compliant component. It has a varistor voltage of 240V and can withstand a maximum surge current of 6.5kA. The varistor is available in a bulk packaging configuration with 500 units per package. It operates within a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V150LA20APX2855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150LA20APX2855 technical specifications.
| Package/Case | Radial |
| Energy | 80J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LA20APX2855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.