
Radial leaded varistor for through-hole mounting, featuring a 20mm diameter and 7.3mm depth. Offers 215J energy absorption with a 100A clamping current and 395V clamping voltage. Operates across a wide temperature range from -55°C to 85°C, with a 150V AC/DC rated voltage and 268V varistor voltage. This component is halogen-free and RoHS compliant, designed for general applications.
Sign in to ask questions about the Littelfuse V150LA20CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150LA20CP technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 215J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 268V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LA20CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
