
Radial leaded varistor, through-hole mount, designed for surge protection. Features a 200V DC rating and 150V AC rating, with a maximum operating voltage of 268V. Offers a clamping voltage of 395V at 25A, and a maximum surge current capability of 2.5kA. Energy rating is 25J, with a capacitance of 360pF. This component is halogen-free and RoHS compliant.
Littelfuse V150LA5P technical specifications.
| Capacitance | 360pF |
| Clamping Current | 25A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 25A |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 268V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 268V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LA5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
