
Radial leaded varistor for through-hole mounting, featuring a 150V AC / 200V DC voltage rating. Offers 45 Joules energy absorption with a 50A clamping current and 4.5kA surge current capability. Includes a 395V clamping voltage and 268V varistor voltage, with a capacitance of 800pF. Designed with a 14mm diameter and 8.5mm lead pitch, operating from -55°C to 85°C. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V150LC10AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150LC10AP technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 45J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 268V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LC10AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
