
Radial leaded varistor for through-hole mounting, featuring 150V AC and 200V DC voltage ratings. Offers 45 Joules energy absorption, 50A clamping current, and a maximum surge current of 4.5kA. With a varistor voltage of 268V and clamping voltage of 395V, it provides protection across a wide operating temperature range of -55°C to 85°C. This component is halogen-free and RoHS compliant, with a lead pitch of 8.5mm and a diameter of 14mm.
Littelfuse V150LS10AP technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 45J |
| ESD Protection | No |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 268V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LS10AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
