The V150LS1PX2855 is a 250V metal oxide varistor from Littelfuse, designed for overvoltage and ESD protection. It features a radial leaded package, suitable for through-hole mounting, and is available in quantities of 1000 per pack. The varistor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. With a maximum surge current of 1.2kA, it provides reliable protection against voltage spikes and electrical stress.
Sign in to ask questions about the Littelfuse V150LS1PX2855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150LS1PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 13J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 275V |
| Min Varistor Voltage | 225V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Varistor Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LS1PX2855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.