
Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 150VAC/200VDC voltage rating, 1.2kA maximum surge current, and 240V varistor voltage. Offers a clamping voltage of 395V at 10A and 13J energy absorption. Designed for through-hole mounting with a 6mm lead pitch and 7mm diameter. Operates across a -55°C to 85°C temperature range.
Sign in to ask questions about the Littelfuse V150LS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150LS2 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Diameter | 7mm |
| Energy | 13J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150LS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
