
Radial leaded Metal Oxide Varistor (MOV) for overvoltage and ESD protection. Features a 150VAC/200VDC voltage rating, 240V varistor voltage, and 264V maximum varistor voltage. Offers a 6.5kA surge current rating and 100A clamping current at 395V clamping voltage. Operates across a -55°C to 85°C temperature range with 1.6nF capacitance and 8.5mm lead pitch. Packaged in tape and reel for through-hole mounting.
Littelfuse V150LS20AP technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 6.5kA |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 80J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LS20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
