
Radial leaded varistor for through-hole mounting, featuring a 200V DC rating and 150V AC rating. Offers 13 Joules of energy absorption with a 1.2kA maximum surge current capability. Clamping voltage is 395V, with a varistor voltage range of 216V to 264V. Operating temperature range spans -55°C to 85°C. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V150LS2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150LS2P technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 13J |
| ESD Protection | No |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 268V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LS2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
