
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 150VAC/200VDC voltage rating, 2.5kA surge current capability, and 240V varistor voltage. Offers 395V clamping voltage at 25A clamping current, with a maximum operating temperature of 85°C. Through-hole mounting with a 8.5mm lead pitch, packaged in tape and reel. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V150LS5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 360pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 25V |
| Current Rating | 2.5kA |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LS5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
