This metal oxide varistor from Littelfuse is designed for overvoltage and ESD protection. It has a maximum varistor voltage of 264V and a minimum varistor voltage of 216V. The device can withstand a maximum surge current of 2.5kA and has an energy rating of 25J. It is available in a radial leaded package, suitable for through hole mounting, and is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse V150LS5PX2855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150LS5PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 25J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LS5PX2855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.