
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 150VAC/200VDC voltage rating, 2.5kA surge current capability, and 264V maximum varistor voltage. Offers 395V clamping voltage at 25A clamping current, with 25J energy absorption. Operates across a -55°C to 85°C temperature range and has a 8.5mm lead pitch. Packaged in tape and reel, this lead-free, RoHS compliant component is designed for through-hole mounting.
Littelfuse V150LT5P technical specifications.
| Capacitance | 360pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 2.5kA |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 268V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150LT5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.