
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 150V varistor voltage, 95VAC/127VDC voltage rating, and 4.5kA maximum surge current. Offers 30J energy absorption and 50A clamping current at 255V clamping voltage. Operates across a -55°C to 125°C temperature range with a 7.5mm lead pitch and 1.4nF capacitance.
Sign in to ask questions about the Littelfuse V150RA16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150RA16 technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 255V |
| Depth | 6.3mm |
| Diameter | 16mm |
| Energy | 30J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 19.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 127V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V150RA16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
