The Littelfuse V150SM7 is a single-circuit metal oxide varistor with a varistor voltage of 240V and a maximum surge current of 1.2kA. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is packaged in a cut tape format and is compliant with RoHS regulations. It can absorb an energy of 13J and is suitable for overvoltage and ESD protection applications.
Littelfuse V150SM7 technical specifications.
| Package/Case | SMD/SMT |
| Energy | 13J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 268V |
| Min Varistor Voltage | 212V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SM7 |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150SM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.