
Radial leaded varistor for through-hole mounting, featuring 127V DC rated voltage and 95V AC rated voltage. Offers 8J energy absorption with a 1.2kA peak pulse current and 10A clamping current. The metal package has a 7mm diameter and 5mm thickness, with a 6mm lead pitch. Operating temperature range is -55°C to 85°C, and the component is RoHS compliant.
Sign in to ask questions about the Littelfuse V150ZA1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V150ZA1P technical specifications.
| Capacitance | 250pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 250V |
| Clamping Voltage-Max | 250V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 8J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 127V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 1.2kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 165V |
| Voltage Rating | 127V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZA1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.