
Radial-leaded varistor with a 127V DC rated voltage and 95V AC rated voltage. Features 20 Joules energy rating, 4.5kA surge current capability, and 50A clamping current. Offers a varistor voltage range of 135V to 165V with a 165V nominal value. Operates across a wide temperature range from -55°C to 85°C. Through-hole mount design with 8.5mm lead pitch and 25.4mm lead length. RoHS and lead-free compliant.
Littelfuse V150ZA8P technical specifications.
| Capacitance | 1.91nF |
| Clamping Current | 50A |
| Clamping Voltage | 250V |
| Clamping Voltage-Max | 255V |
| Current Rating | 4.5kA |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 20J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 127V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Varistor Voltage | 165V |
| Voltage Rating | 127V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 127V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V150ZA8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
